Fuse Subminiature Very Fast Acting 1A 125V Axial 2.36 X 7.11mm CSA/UL
Littelfuse 265001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Resistance | 0.125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 265001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.