Littelfuse 273.500 technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Fuse Current | 500mA |
| Fuse Size | 6 X 8mm |
| Lead Length | 4.34mm |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 273.500 to view detailed technical specifications.
No datasheet is available for this part.