Littelfuse 277.6105.0001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Fuse Size | 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 6 |
| Number of Poles | 6 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | FK |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 277.6105.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.