
Littelfuse 279.6800.0002 technical specifications.
| Current Rating | 680mA |
| Depth | 42mm |
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Lead Free | Lead Free |
| Length | 83.3mm |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FH3 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 279.6800.0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.