Littelfuse 279.6805.0402 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Fuse Size | 1.15" L x 0.35" W x 1.35" H (29.21mm x 8.85mm x 34.29mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Thermoplastic |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FH3 |
| Termination | Crimp |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 279.6805.0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.