Littelfuse 279.6850.1602 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Fuse Size | Maxi ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Case |
| Ratings | IP54 |
| Series | FH3 |
| Termination | Crimp |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 279.6850.1602 to view detailed technical specifications.
No datasheet is available for this part.