Littelfuse 282001-2 technical specifications.
| Color | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 282001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.