Littelfuse 2920L030 technical specifications.
| Hold Current | 300mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Operating Supply Voltage | 60V |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Width | 7.35mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.