
Surface mount resettable fuse with 4.8 ohm resistance and 300mA hold current. Features a 60V DC rating and 10A maximum current. Operating temperature range is -40°C to 85°C, with 1.5W power dissipation. This component is RoHS compliant and available in a 2920 case size, packaged on tape and reel.
Littelfuse 2920L030DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 10A |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 7.36mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 4.8R |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 3s |
| Trip Current | 600mA |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L030DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
