The 2920L050DRHF PTC resettable fuse from Littelfuse features a maximum voltage rating of 60VDC and a maximum current rating of 10A. It has a typical power dissipation of 1.5W and is available in a 2920 package. Operating temperature range is from -40°C to 85°C. This component is suitable for surface mount and leaded applications and is categorized under overcurrent protection in the circuit protection category.
Littelfuse 2920L050DRHF technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Package/Case | 2920 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 2920L050DRHF to view detailed technical specifications.
No datasheet is available for this part.