
Surface mount, chip-type PTC resettable fuse with dual-ended terminals. Operating temperature range from -40°C to 85°C. Features two terminals for circuit protection applications.
Littelfuse 2920L110/60MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2920L110/60MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.