
Surface mount PTC resettable fuse with 1.85A hold current and 3.7A trip current. Features a 33VDC operating voltage, 40A maximum current rating, and 1.5W power dissipation. This component offers a resistance of 0.05 Ohms and a time to trip of 2.5 seconds. Constructed with copper terminals and a 2920 case code, it is lead-free and RoHS compliant.
Littelfuse 2920L185DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 1.85A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Terminal Material | Copper |
| Terminal Pitch | 8mm |
| Termination | SMD/SMT |
| Time to Trip | 2.5s |
| Trip Current | 3.7A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L185DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
