Littelfuse 2920L200 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 2A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | External |
| Operating Supply Voltage | 15V |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 4A |
| Width | 7.35mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.