Littelfuse 2920L250DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.98 |
| Package Width | 5.44 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Resistance | 0.085 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2920L250DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.