PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 40A 1.5W 10s 0.025Ohm SMD Solder Pad 2920
Littelfuse 2920L260 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 2920L |
| Resistance | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2920L260 to view detailed technical specifications.
No datasheet is available for this part.