The 2920L300DRHF PTC resettable fuse features a maximum voltage rating of 6VDC and a maximum current rating of 40A. It has a typical power dissipation of 1.5W and is available in a 2920 package. The fuse operates within a temperature range of -40°C to 85°C. It is designed for surface mount and leaded applications.
Littelfuse 2920L300DRHF technical specifications.
| Hold Current | 3A |
| Trip Current | 5A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Package/Case | 2920 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 2920L300DRHF to view detailed technical specifications.
No datasheet is available for this part.