2-terminal PTC resettable fuse designed for general applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component has a package size of 7.98mm length, 5.44mm width, and 1.6mm height, with dual-ended terminal placement.
Littelfuse 2920L500/16MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.98 |
| Package Width | 5.44 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2920L500/16MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.