
Littelfuse 297005 technical specifications.
| Color | Tan |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 10.92 X 3.81 X 8.6mm |
| Height | 8.8mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 17.75mR |
| RoHS Compliant | Yes |
| Series | MINI |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 297005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
