4-Quadrant Logic Level TRIAC, 4A RMS on-state current, 200V repetitive peak off-state voltage. Features a TO-225 package with 3 terminals and a single terminal position. Operates across a temperature range of -40°C to 110°C.
Littelfuse 2N6071BG technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2N6071BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.