4-Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-225 package. Features a 3-terminal, single element design with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. This lead-free component is housed in a TO-225 (CASE 77-09) package.
Littelfuse 2N6075BG technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2N6075BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.