
Littelfuse 3.0SMC28A technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 470A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | 3.0SMC |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3.0SMC28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
