This subminiature fuse features a fast-acting response and a voltage rating of 125V. It has a current rating of 0.05A and is designed for radial lead termination. The fuse operates within a temperature range of -25°C to 70°C.
Littelfuse 3030050013 technical specifications.
| Current Rating | 0.05A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00007(Max)A²s |
| Typical Cold Resistance | 3.41Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 3030050013 to view detailed technical specifications.
No datasheet is available for this part.