The 30300630001 fuse from Littelfuse is a radial lead free through hole fuse with a current rating of 63mA and a DC rated voltage of 63V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is RoHS compliant and has approvals from UL and CSA. It is packaged in a tape and reel with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30300630001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 63mA |
| DC Cold Resistance | 2.74R |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30300630001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.