Littelfuse 3030125042 technical specifications.
| Current Rating | 125mA |
| Package Quantity | 300 |
| Resistance | 5.2R |
| RoHS Compliant | Yes |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 3030125042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.