Littelfuse 30301600131 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current | 160mA |
| Current Rating | 160mA |
| Height | 0.315inch |
| Length | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | TR3® 303 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30301600131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.