The TR3 303 fuse is a radial fuse with a current rating of 200mA and a DC rated voltage of 63V. It is approved by UL and CSA and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It has a height of 0.315inch and a termination type of radial.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 200mA |
| DC Cold Resistance | 1.35R |
| Height | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TR3® 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |