Fuse Subminiature Fast Acting 0.25A 125V Radial 6 X 8mm Ammo CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30302500001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 250mA |
| DC Cold Resistance | 1.15R |
| Diameter | 6mm |
| Height | 0.315inch |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Resistance | 1.15R |
| Series | TR3® 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30302500001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.