
Littelfuse 30E1CL15.5 technical specifications.
| Current Rating | 30A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® |
| Termination | Clip |
| Voltage Rating (AC) | 15.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 30E1CL15.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
