The 30KPA144A-HR is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 144V and a minimum breakdown voltage of 160.8V. The diode is rated for a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum power dissipation of 8W. It is available in an axial package type.
Littelfuse 30KPA144A-HR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 144 |
| Breakdown Voltage-Min | 160.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 176.88 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 30KPA144A-HR to view detailed technical specifications.
No datasheet is available for this part.