The 30KPA156A-HRA is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features an axial terminal position and a maximum reverse voltage of 156V. The diode has a maximum power dissipation of 8mW and a non-repetitive peak reverse power dissipation of 30000W. The device is packaged in an O-PALF-W2 package type.
Littelfuse 30KPA156A-HRA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 156 |
| Breakdown Voltage-Min | 174.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 191.73 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 30KPA156A-HRA to view detailed technical specifications.
No datasheet is available for this part.