
Littelfuse 30KPA198 technical specifications.
| Package/Case | P |
| Clamping Voltage | 319.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 209.03V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 94.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 198V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 94.7A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 198V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.