The 30KPA258 Zener diode from Littelfuse features a clamping voltage of 416.4V and a minimum breakdown voltage of 272.35V. It operates within a temperature range of -55°C to 175°C and is available in a package quantity of 800 units per reel. The diode is designed for through-hole mounting and is RoHS compliant.
Littelfuse 30KPA258 technical specifications.
| Package/Case | P |
| Clamping Voltage | 416.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 272.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 258V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.8A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 258V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.