Unidirectional TVS Diode for power line protection, featuring a 30kW peak pulse power rating and 72.8A peak pulse current capability. This component offers a 258V operating supply voltage with a reverse standoff voltage of 258V and a minimum breakdown voltage of 288.2V. It exhibits a clamping voltage of 416.4V and a low leakage current of 2uA. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C.
Littelfuse 30KPA258A technical specifications.
| Package/Case | P |
| Clamping Voltage | 416.4V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 288.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 258V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.8A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 288.2V |
| Reverse Standoff Voltage | 258V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA258A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.