The 30KPA260C-B Zener diode from Littelfuse features a breakdown voltage of 274.43V and a peak pulse power of 30kW. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The diode operates within a temperature range of -55°C to 175°C and has a peak pulse current of 72.8A.
Littelfuse 30KPA260C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 274.43V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 72.8A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 260V |
| Series | 30KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA260C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.