The 30KPA260CA-HR is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 260V. The device has a maximum power dissipation of 8W and is available in an axial lead package type. The 30KPA260CA-HR is suitable for use in applications requiring transient voltage suppression.
Littelfuse 30KPA260CA-HR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 290.4 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 319.44 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 30KPA260CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.