The 30KPA288C-B is a single Zener diode with a minimum breakdown voltage of 304.01V and a reverse standoff voltage of 288V. It operates over a temperature range of -55°C to 175°C and is available in a through hole package. The diode has a peak pulse current of 64.5A and a peak pulse power of 30kW. It is designed for use in surge suppressor applications and is available in bulk packaging.
Littelfuse 30KPA288C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 304.01V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 64.5A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 288V |
| Series | 30KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA288C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.