
Littelfuse 30KPA300CA technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 334V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA300CA to view detailed technical specifications.
No datasheet is available for this part.