Unidirectional Transient Voltage Suppressor (TVS) diode offering 30kW peak pulse power and 517.9A peak surge current. Features a 33V reverse standoff voltage and 36.9V reverse breakdown voltage, with a clamping voltage of 58.5V. Designed for through-hole mounting with axial termination, operating from -55°C to 175°C. This silicon-based, single-element device is HALOGEN FREE and RoHS COMPLIANT, packaged in a plastic package.
Littelfuse 30KPA33A technical specifications.
| Package/Case | P |
| Clamping Voltage | 58.5V |
| Diode Type | ZENER |
| Leakage Current | 5mA |
| Max Breakdown Voltage | 36.9V |
| Min Breakdown Voltage | 36.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30kW |
| Max Surge Current | 517.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 517.9A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.9V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.