
Unidirectional TVS Diode for surge suppression, featuring a 36V operating supply voltage and 61.8V clamping voltage. This component offers a 30kW peak pulse power rating with a 490.3A peak pulse current capability. It operates across a wide temperature range from -55°C to 175°C and is designed for through-hole mounting with axial termination. The device is lead-free, RoHS compliant, and comes in a P package.
Littelfuse 30KPA36A technical specifications.
| Package/Case | P |
| Clamping Voltage | 61.8V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5mA |
| Min Breakdown Voltage | 40.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 490.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 490.3A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.2V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
