Bidirectional Transient Voltage Suppressor Diode, 30kW peak pulse power, 54V reverse standoff voltage, and 60.3V minimum breakdown voltage. Features a 91.4V clamping voltage, 40µA leakage current, and 331.5A peak pulse current. Designed with one silicon element, this diode operates from -55°C to 175°C and is packaged in a plastic through-hole mount with axial termination. It is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 30KPA54CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 91.4V |
| Diode Type | ZENER |
| Leakage Current | 40uA |
| Min Breakdown Voltage | 60.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30kW |
| Max Surge Current | 331.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 331.5A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60.3V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
