Littelfuse 30KPA54CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 91.4V |
| Diode Type | ZENER |
| Leakage Current | 40uA |
| Min Breakdown Voltage | 60.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 331.5A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60.3V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA54CA-B to view detailed technical specifications.
No datasheet is available for this part.