The 30KPA71C-B is a single-channel Zener diode from Littelfuse with a minimum breakdown voltage of 74.94V and a reverse standoff voltage of 71V. It can handle a peak pulse current of 271.7A and a peak pulse power of 30kW. This diode is packaged in a P-case and is designed for through-hole mounting, with an operating temperature range of -55°C to 175°C.
Littelfuse 30KPA71C-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 74.94V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 271.7A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 71V |
| Series | 30KPA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA71C-B to view detailed technical specifications.
No datasheet is available for this part.