
Unidirectional TVS diode for surge suppression, featuring a 72V operating supply voltage and 114V clamping voltage. This component offers 30kW peak pulse power with a 265.8A peak pulse current capability. It operates across a wide temperature range from -55°C to 175°C and has a low leakage current of 2uA. Designed for through-hole mounting with axial termination, this RoHS compliant diode is packaged in tape and reel.
Littelfuse 30KPA72A technical specifications.
| Package/Case | P |
| Clamping Voltage | 114V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 80.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 265.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 72V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 265.8A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 80.4V |
| Reverse Standoff Voltage | 72V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.