
Bidirectional TVS diode for surge suppression, featuring 84V operating voltage and 139.2V clamping voltage. Delivers 30kW peak pulse power with a 217.7A peak pulse current capability. Operates across a wide temperature range from -55°C to 175°C, with low 2uA leakage current. Through-hole mount, axial termination, and P600 package for robust power line protection.
Littelfuse 30KPA84CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 139.2V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 93.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 217.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 84V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 217.7A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 93.8V |
| Reverse Standoff Voltage | 84V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA84CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
