The 30KPA84CA-HRA is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 84V and a maximum non-repetitive peak reverse power dissipation of 30000W. It has a maximum power dissipation of 8mW and operates over a temperature range of -55°C to 175°C. The diode is available in an axial package type, O-PALF-W2, and is suitable for use in a variety of applications requiring transient voltage suppression.
Littelfuse 30KPA84CA-HRA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 84 |
| Breakdown Voltage-Min | 93.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Breakdown Voltage-Max | 103.18 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 30KPA84CA-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.