
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a peak pulse power of 30kW and a maximum surge current of 207A. Offers a reverse standoff voltage of 90V and a minimum breakdown voltage of 100.5V, with a clamping voltage of 146.4V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a plastic case with axial terminations, suitable for through-hole mounting. This component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 30KPA90A technical specifications.
| Package/Case | P |
| Clamping Voltage | 146.4V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 100.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30kW |
| Max Surge Current | 207A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100.5V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
