Bidirectional Transient Voltage Suppressor (TVS) diode offering 30kW peak pulse power and 207A peak pulse current. Features a 90V reverse standoff voltage, 100.5V minimum breakdown voltage, and 146.4V clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a -55°C to 175°C temperature range, with a low leakage current of 2µA. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 30KPA90CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 146.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 100.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 207A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100.5V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA90CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.