
Littelfuse 30R090UU technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| DC Rated Voltage | 30V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R090UU to view detailed technical specifications.
No datasheet is available for this part.