
Radial leaded, through-hole mount resettable fuse with 1.1A hold current and 2.2A trip current. Features 30V DC rated voltage, 40A maximum current rating, and 0.17 Ohm resistance. Operates within a -40°C to 85°C temperature range. This component is halogen-free and RoHS compliant, with cULus and TUV approvals.
Littelfuse 30R110UU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| Width | 6.6mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R110UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
