
Littelfuse 30R160 technical specifications.
| Approvals | cULus, TUV |
| Hold Current | 1.6A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
